
The AZ733W-2A-6D is a DPST electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC or 400V AC. It has a coil resistance of 45 ohms and a coil voltage of 6V DC. The relay operates within a temperature range of -40°C to 80°C and is RoHS compliant. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 133.33mA |
| Coil Resistance | 45R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |