This 3P DPDT electromechanical relay from American Zettler features a current rating of 10A and a maximum voltage rating of 150V DC and 400V AC. It has a DIP package and is designed for PCB and through-hole mounting. The relay operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It has a silver-cadmium contact material and a coil resistance of 1.44kR.
American Zettler AZ743-2C-24DE technical specifications.
| Approvals | UL, VDE |
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | PCB, Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | 3P, DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ743-2C-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.