
The AZ743-2C-5DE is a 5V 10A DPDT relay from American Zettler. It features a DIP package and through hole mount. The relay operates within a temperature range of -40°C to 100°C. It has a maximum voltage rating of 150V DC and 400V AC. The AZ743-2C-5DE is lead free and RoHS compliant.
Sign in to ask questions about the American Zettler AZ743-2C-5DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ743-2C-5DE technical specifications.
| Package/Case | DIP |
| Coil Current | 80.65mA |
| Coil Resistance | 62R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ743-2C-5DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.