
The AZ755-1A-6D is a power relay with a 6V DC coil voltage and a maximum current rating of 20A. It has a maximum voltage rating of 150V and operates over a temperature range of -40°C to 90°C. The relay is mounted through a hole and is compliant with RoHS regulations. It features a single-pole, single-throw (SPST) configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 86.9mA |
| Coil Resistance | 69R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 20A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |