
Power Relay 12VDC 20A SPDT(29x13x26.8)mm THT
American Zettler AZ755-1C-12D technical specifications.
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 20A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ755-1C-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
