The AZ761-1A-60DSE is a power relay from American Zettler with a maximum operating temperature range of -40°C to 105°C. It features a maximum voltage rating of 400V AC and 150V DC, with a maximum current rating of 12A. The relay has a throw configuration of SPST and is RoHS compliant. It is available in a through-hole package type.
American Zettler AZ761-1A-60DSE technical specifications.
| Coil Current | 4.66mA |
| Coil Resistance | 12.867kR |
| Coil Voltage (DC) | 60V |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.