American Zettler AZ761-1AB-110DA technical specifications.
| Coil Current | 4.37mA |
| Coil Resistance | 25.2kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ761-1AB-110DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.