
The AZ762-1AB-24D is a 24V SPST electromechanical relay with a maximum current rating of 16A. It operates within a temperature range of -40°C to 100°C and is RoHS compliant. The relay has a maximum voltage rating of 150V DC and 440V AC. It is designed for through-hole mounting.
American Zettler AZ762-1AB-24D technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ762-1AB-24D to view detailed technical specifications.
No datasheet is available for this part.