
Power Relay 5VDC 16A SPST-NO(29.5x13.2x16.2)mm THT
American Zettler AZ762-1AB-5DEF technical specifications.
| Coil Current | 80.6mA |
| Coil Resistance | 62R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ762-1AB-5DEF to view detailed technical specifications.
No datasheet is available for this part.