
This SPST power relay has a maximum current rating of 20A and a maximum voltage rating of 440V DC. It can operate within a temperature range of -40°C to 125°C. The relay is mounted through a hole and features a coil voltage of 6V DC. The coil current is 66.67mA and the coil resistance is 90 ohms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.67mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 440V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |