The AZ765-1A-12D is a 12V power relay with a maximum current rating of 10A. It features a single pole single throw (SPST) configuration and is designed for through hole mounting. The relay is compliant with RoHS regulations and has a lead-free construction. It operates within a temperature range of -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ765-1A-12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ765-1A-12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.