
American Zettler AZ765-1A-24DE technical specifications.
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ765-1A-24DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.