
Power Relay 9VDC 5A SPST-NO(17.85x10.35x12.95)mm THT
American Zettler AZ770-1A-9D technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
