Power Relay 12VDC 5A SPDT(17.85x10.35x12.95)mm THT
Sign in to ask questions about the American Zettler AZ770-1C-12DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ770-1C-12DE technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ770-1C-12DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.