
This relay is rated for a maximum current of 10A and a maximum voltage of 150V DC or 300V AC. It has a coil resistance of 320R and a coil voltage of 12V DC. The relay is designed to operate within a temperature range of -55°C to 90°C. It is available in a through hole mount package type.
Sign in to ask questions about the American Zettler AZ8-1AT-12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ8-1AT-12D technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ8-1AT-12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.