Power Relay 24VDC 10A SPST-NO(21.3x16.18x14.78)mm THT
Sign in to ask questions about the American Zettler AZ8-1AT-24DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ8-1AT-24DE technical specifications.
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Unconfirmed |
Download the complete datasheet for American Zettler AZ8-1AT-24DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.