
Power Relay 48VDC 10A SPST-NO(21.3x16.18x14.78)mm THT
American Zettler AZ8-1AT-48DE technical specifications.
| Coil Current | 12.63mA |
| Coil Resistance | 3.8kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Unconfirmed |
No datasheet is available for this part.