
The AZ8-1AT-5D is a SPST electromechanical relay from American Zettler with a maximum current rating of 10A. It operates within a temperature range of -55°C to 90°C and has a maximum voltage rating of 150V DC and 300V AC. The relay is designed for through-hole mounting and has a coil resistance of 56 ohms and a coil voltage of 5V DC. It can handle a coil current of 89.29mA.
American Zettler AZ8-1AT-5D technical specifications.
| Coil Current | 89.29mA |
| Coil Resistance | 56R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.