
The AZ8-1AT-6D is a power relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It has a coil resistance of 80R and a coil voltage of 6V DC. The relay is designed for through hole mounting and has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C.
American Zettler AZ8-1AT-6D technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.