
The AZ8-1C-6D is a 6V 75mA SPDT electromechanical relay from American Zettler with a maximum current rating of 3A and a maximum DC voltage rating of 150V. It features a through-hole package and operates within a temperature range of -55°C to 90°C. The relay is compliant with RoHS regulations and is suitable for use in applications requiring a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ8-1C-6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 75mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8-1C-6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
