
The AZ8-1CH-24DSEA relay from American Zettler is a 24V 6A SPDT electromechanical relay with a through hole mount. It has a coil resistance of 1.78kΩ and a coil current of 13.48mA. The relay operates at temperatures between -55°C and 90°C and is rated for a maximum voltage of 150V DC and 300V AC. It has a silver contact material and a PC pin termination. The relay is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ8-1CH-24DSEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 13.48mA |
| Coil Resistance | 1.78kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8-1CH-24DSEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.