The AZ8-1CT-6D is a SPDT electromechanical relay with a maximum current rating of 10A and a maximum operating temperature range of -55°C to 90°C. It has a coil voltage of 6V and a coil resistance of 80R. The relay can withstand a maximum voltage rating of 150V DC and 300V AC. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ8-1CT-6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 75mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ8-1CT-6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.