
The AZ8-1CT-9DE relay from American Zettler is a 9V coil voltage, 50mA coil current electromechanical relay with a maximum operating temperature of 90°C and a maximum voltage rating of 300V AC. It has a silver and cadmium contact material and a through hole mount. The relay has a maximum current rating of 10A and an operate time of 5ms. It is designed for use in applications where a high current and voltage are required, and can withstand temperatures from -55°C to 90°C.
Sign in to ask questions about the American Zettler AZ8-1CT-9DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ8-1CT-9DE technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 8g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ8-1CT-9DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
