The AZ820-2C-12DE is a DPDT electromechanical relay with a 12V DC coil voltage rating, capable of handling a maximum current of 2A. It features a maximum voltage rating of 300V AC and 150V DC. The relay operates within a temperature range of -55°C to 75°C. It is compliant with RoHS regulations and is available for through hole mounting.
American Zettler AZ820-2C-12DE technical specifications.
| Coil Current | 42.9mA |
| Coil Resistance | 280R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.