
Sub-miniature signal relay featuring DPDT (2 change-overs) contacts with gold/silver contact material, rated for 2A and 250VAC/220VDC. This through-hole mount relay operates on a 12VDC coil with 960 Ohm resistance and 12.5mA current. It offers a 5ms operate time and a wide operating temperature range of -55°C to 90°C. The component is lead-free, RoHS compliant, and packaged for PCB mounting.
American Zettler AZ822-2C-12DSE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Current Rating | 2A |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 4.5g |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ822-2C-12DSE to view detailed technical specifications.
No datasheet is available for this part.
