
The AZ822-2C-6DSE is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a contact material of gold and a contact type of 2 change-overs. The relay measures 12mm in height, 20mm in length, and 9.8mm in width. It operates within a temperature range of -55°C to 90°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold |
| Contact Type | 2 change-overs |
| Height | 12mm |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 9.8mm |
| RoHS | Compliant |