
The AZ8222-2C-12DME is a 12V DC coil operated DPDT relay with a maximum current rating of 2A. It features a DIP package and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The contact material is gold and silver plated, and the coil voltage is 12V DC with a resistance of 450 ohms and a current of 26.67mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ8222-2C-12DME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 26.67mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8222-2C-12DME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.