
The AZ8222-2C-12DSE is a 2A 12V double pole double throw relay from American Zettler. It features a DIP package and operates over a temperature range of -40°C to 80°C. The relay has a maximum voltage rating of 120V DC and 240V AC, and a maximum current rating of 2A. It is UL approved and RoHS compliant, with a lead-free construction. The relay has a contact material of gold and silver, and a coil resistance of 720 ohms with a voltage of 12V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ8222-2C-12DSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 16.67mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 120V |
| Mount | PCB, Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8222-2C-12DSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.