The AZ8222-2C-24DSE is a 24V 2A DIP relay with a coil current of 8.33mA and coil resistance of 2.88kR. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a maximum voltage rating of 120V DC and 240V AC. It is available in a DIP package with a PCB and through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ8222-2C-24DSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 120V |
| Mount | PCB, Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8222-2C-24DSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.