The AZ8222-2C-4.5DSE is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 120V DC. It has a coil resistance of 101R and a coil voltage of 4.5V DC. The relay is designed for through hole mounting and operates within a temperature range of -40°C to 80°C. It is compliant with RoHS regulations.
Sign in to ask questions about the American Zettler AZ8222-2C-4.5DSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ8222-2C-4.5DSE technical specifications.
| Coil Current | 44.55mA |
| Coil Resistance | 101R |
| Coil Voltage (DC) | 4.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8222-2C-4.5DSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.