American Zettler AZ8222-2C-5DSE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 120V |
| Mount | PCB, Through Hole |
| Operate Time | 6ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ8222-2C-5DSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.