Electromechanical Relay 12VDC 960Ohm 2A DPDT(20.2x9.9x12)mm THT Ultra Sensitive Subminiature Relay
American Zettler AZ826-2C-12DSSE technical specifications.
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ826-2C-12DSSE to view detailed technical specifications.
No datasheet is available for this part.