Electromechanical Relay 5VDC 167Ohm 2A DPDT(20.2x9.9x12)mm THT Ultra Sensitive Subminiature Relay
Checking distributor stock and pricing after the page loads.
| Type | Ultra Sensitive Subminiature Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.8VDC |
| Coil Current | 29.94mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 167Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 60W|125VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |