The AZ826-2C-9DSSE is an ultra sensitive subminiature relay with a DPDT contact arrangement, rated for 2A maximum current. It has a 9VDC coil voltage and a maximum pick-up voltage of 6.8VDC. The relay's coil current is 16.67mA and it has a coil resistance of 540 ohms. It can switch up to 220VAC and 150VDC maximum switching voltages. The relay's power rating is 60W or 125VA. It is available in a DIP package and is designed for through hole mounting. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Ultra Sensitive Subminiature Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 9V |
| Maximum Pick-Up Voltage | 6.8VDC |
| Coil Current | 16.67mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 540Ohm |
| Maximum DC Switching Voltage | 150V |
| Max Power Rating | 60W|125VA |
| Package Type | DIP |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |