
The AZ830-2C-5DE relay from American Zettler is a DPDT electromechanical relay with a 5V DC coil voltage and a maximum voltage rating of 250V DC or 300V AC. It has a current rating of 2A and operates within a temperature range of -40°C to 70°C. The relay is packaged in a DIP case and is suitable for PCB or through-hole mounting.
American Zettler AZ830-2C-5DE technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 9.8mm |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 5g |
| Width | 9.91mm |
| RoHS | Compliant |
No datasheet is available for this part.