The AZ830-4C-24DEA is a 4PDT electromechanical relay from American Zettler with a coil current rating of 16.7mA and coil resistance of 1.44kΩ. It can handle a maximum current of 2A and has a maximum operating temperature of 70°C. The relay is designed for through-hole mounting and is compliant with RoHS regulations. It has a maximum voltage rating of 220V DC and 250V AC, and a minimum operating temperature of -40°C.
American Zettler AZ830-4C-24DEA technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ830-4C-24DEA to view detailed technical specifications.
No datasheet is available for this part.