
The AZ830P2-2C-5DE is a 10-pin DPDT latching double coil relay with a 5VDC coil voltage and a maximum switching power of 60W or 125VA. It features a latching double coil construction and a contact arrangement of DPDT with a contact form of 2 Form C. The relay has a maximum pick-up voltage of 3.5VDC and a maximum AC switching voltage of 300V. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
American Zettler AZ830P2-2C-5DE technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| Product Length (mm) | 20 |
| Product Depth (mm) | 9.9 |
| Product Height (mm) | 9.8 |
| Product Weight (g) | 5 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 71.04mA |
| Coil Resistance | 69.4Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ830P2-2C-5DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.