Signal Relay 6VDC 2A DPDT(20x9.9x9.8)mm THT
Sign in to ask questions about the American Zettler AZ830P2-2C-6DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ830P2-2C-6DE technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| Product Length (mm) | 20 |
| Product Depth (mm) | 9.9 |
| Product Height (mm) | 9.8 |
| Product Weight (g) | 5 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 60mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ830P2-2C-6DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.