
The AZ832P2-2C-12DE is a DIP DPDT relay from American Zettler with a 12V coil current of 16.7mA and resistance of 720R. It has a maximum current rating of 2A and voltage rating of 250V AC/DC. The relay operates within a temperature range of -40°C to 85°C and is RoHS compliant. It features a gold and silver contact material and a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ832P2-2C-12DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ832P2-2C-12DE technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ832P2-2C-12DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
