Signal Relay 12VDC 720Ohm 2A DPDT (20.2x10x10.65)mm THT Polarized DIP Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AZ832P2-2C-12DEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ832P2-2C-12DEA technical specifications.
| Cage Code | 26806 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AZ832P2-2C-12DEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.