
General purpose electromechanical relay featuring DPDT (2 Form C) contacts with a 1A current rating and 30VDC contact voltage. Coil operates at 24VDC with 8.33mA current and 169mW power consumption, boasting a 2.88kΩ coil resistance. Contact material includes gold and silver for reliable switching. Mounts via through-hole PCB termination, with dimensions of 14mm length, 9mm width, and 5mm height. Operating temperature range is -40°C to 70°C.
American Zettler AZ850-24 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Current Rating | 1A |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.5g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ850-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
