Signal Relay 12VDC 1.028KOhm 1A DPDT (14.2mm 11.5mm 6.2mm) SMD Micro Miniature Polarized Relay
Sign in to ask questions about the American Zettler AZ851-12TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ851-12TR technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ851-12TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.