Signal Relay 3VDC 64.3Ohm 1A DPDT (14.2x11.5x6.2)mm SMD Micro Miniature Polarized Relay
American Zettler AZ851-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.