
The AZ851-5 is a DPDT electromechanical relay with a maximum current rating of 1A and a maximum voltage rating of 220V DC. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The relay is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. It features a PCB termination and is rated for 28mA coil current and 178R coil resistance at 5V DC.
American Zettler AZ851-5 technical specifications.
| Coil Current | 28mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.