
Signal Relay 5VDC 178Ohm 1A DPDT (14.2mm 11.5mm 6.2mm) SMD Micro Miniature Polarized Relay
Sign in to ask questions about the American Zettler AZ851-5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AZ851-5TR technical specifications.
| Coil Current | 28mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ851-5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
