
Power Relay 6VDC 8A SPST-NO/SPST-NC(20x15x10.2)mm THT
American Zettler AZ880-1AB-6DEA technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ880-1AB-6DEA to view detailed technical specifications.
No datasheet is available for this part.