The AZ880P1-1A-24DEA is a SPST electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 150V DC. It operates within a temperature range of -40°C to 70°C and has a coil resistance of 2.88kΩ. The relay is designed for through-hole mounting and is suitable for applications requiring a 24V DC coil voltage with a current of 8.33mA.
American Zettler AZ880P1-1A-24DEA technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.