
The AZ880P2-1AB-24DEA is a power relay with a maximum current rating of 8A and a maximum voltage rating of 150V DC. It has a coil voltage of 24V DC and a coil resistance of 2.056kΩ. The relay is rated for operation between -40°C and 70°C. It is available in a through-hole package and features a single-pole, single-throw (SPST) configuration.
American Zettler AZ880P2-1AB-24DEA technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 2.056kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ880P2-1AB-24DEA to view detailed technical specifications.
No datasheet is available for this part.
