
The AZ881-1A-5DER is a 5V coil SPST relay with a maximum current rating of 8A and a maximum voltage rating of 150V DC. It operates over a temperature range of -40°C to 70°C and is mounted through a hole. This relay is not RoHS compliant.
American Zettler AZ881-1A-5DER technical specifications.
| Coil Current | 60.24mA |
| Coil Resistance | 83R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.