The AZ881-2A-6DF relay features a DPST-NO contact arrangement with a 2 Form A contact form. It has a DC coil voltage of 6V and a coil current of 50mA with a coil resistance of 120 ohms. The relay has a maximum pick-up voltage of 4.8VDC and a minimum dropout voltage of greater than 0.6VDC. It can handle a maximum AC switching voltage of 380V and a maximum DC switching voltage of 150V with a maximum switching current of 5A and a maximum switching power of 150W or 1.25kVA. The relay is mounted through a hole and has a termination style of PC pin with 6 terminals. It has a non-latching relay construction with an operate time of 5ms. The operating temperature range is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 50mA |
| Coil Resistance | 120Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | >0.6VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |